• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Modellbau C5207 Kill Switch Ingnition switch (L x W x H) 35 x 17 x 7 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Ingnition switch

Dim

(L x W x H) 35 x 17 x 7 mm

Manufacturer part #

C5207

Width

17 mm

Height

7 mm

Length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435767 Master Modellbau C5207 Kill Switch Ingnition switch (L x W x H) 35 x 17 x 7 mm 1 pc(s)

Description

With this ignition switch allows you to safely switch off the petrol engine with your remote control. It concerns with the switch to a glass fiber optical decoupling in order to isolate the ignition of the remote control - hence there can be no interference.

This text is machine translated.

Features

  • Bright LED light-emitting diode indicates when the ignition is switched on
  • Glass fiber optocoupler for input/output
  • Microprocessor-controlled
  • For LiPo, Li-ion, A 123, ni-mh, Ni-Cd suitable
  • Voltage input up to 20 Volt, 16 ampere, MOSFET output
  • Low-voltage up to 3 Volt 3 Ampere output
  • Low-voltage drop-less than 150 mV
  • Weight: 8g

Scope of delivery

  • Ignition switch.

More interesting products

(*All information is plus legal VAT)