• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau C6345 Fuel cap set (Ø) 16.5 mm 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Content

1 Set

Product type

Fuel cap set

Dim

(Ø) 16.5 mm

Manufacturer part #

C6345

(Ø)

16.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144109 Pichler Modellbau C6345 Fuel cap set (Ø) 16.5 mm 1 Set

Description

Features

  • Pipes: Ø 3.0 mm
  • Sealing plugs Ø: 16.5 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)