• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MasterPRO BGMP-7703 Backform made of silicone, round, 18.5 x 19 x 5.5 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Backform made of silicone, round, 18.5 x 19 x 5.5 cm

  • Baking form made from silicone
  • Round
  • 18.5 x 19 x 5.5 cm
  • FOODIES COLLECTION MP

Documents & Downloads

Datasheet

Datasheet 3315113 MasterPRO BGMP-7703 Backform made of silicone, round, 18.5 x 19 x 5.5 cm

User & Safety Instructions

User & Safety Instructions 3315113 MasterPRO BGMP-7703 Backform made of silicone, round, 18.5 x 19 x 5.5 cm

Description

Bake safely and comfortably! The Masterpro's large baking form consists of a black food-compatible silicone. Thanks to its resistance to high temperatures, its great durability and anti-bacterial properties, this is perfectly suitable for hot-air fryers. Another characteristic of this material is its non-stick property. Our Masterpro baking form has a pattern on the floor which promotes internal air circulation for fast and even cooking with grill effect and separates the fat from the food that remains in the bottom of the floor. Thanks to the two handles, you can handle the entire sheet securely and comfortably. WAS when it comes to cleaning, this is an easy-to-clean product which you only have to wash by hand with warm water and soap!

This text is machine translated.

Features

  • Baking form
  • Round
  • Made from silicone
  • 18.5 x 19 x 5.5 cm
  • Colour, black
  • Suitable for air fryers

More interesting products

(*All information is plus legal VAT)