• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1028 BBQ Grille Smoker Thermometer 14.1028

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BBQ Grille Smoker Thermometer 14.1028

  • To check the cooking chamber temperature
  • With colored temperature ranges (smoking | grilleing | frying)
  • Made of high-quality stainless steel
  • For the grille, Smoker, Smoker oven or Grille cart
  • As spare part, for retrofitting or building your own

Technical specifications

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290698 TFA Dostmann 14.1028 BBQ Grille Smoker Thermometer 14.1028

Description

The ideal grille helper for all meat lovers, grille friends and gourmets. Whether juicy pulled pork, sparerips or tender pork tenderloin, this thermometer shows you the perfect cooking temperature when grilleing indirectly with the lid closed and lets you cook your pieces of meat exactly at the point in the hot air flow.
The color-coded temperature ranges help you to select the right temperature for smoking, grilleing or frying up to 500°C.
The BBQ Grille Smoker Thermometer is made of high quality stainless steel and can be used as a spare part or as an upgrade for an existing grille, smoker, smoker or barbecue cart.
A hole diameter of approx. 10mm is required for mounting on cover, hood or side wall.
The thermometer is simply inserted into the pre-drilled hole and fixed from the inside with the supplied nut.

This text is machine translated.

Features

  • For controlling the cooking chamber temperature
  • with colored temperature ranges (smoking | grilleing | frying)
  • made of stainless steel
  • as spare part for an existing grille or smoker, for retrofitting or building your own
  • for fixing to cover, hood or side wall
  • needed hole diameter approx. 10mm
  • with screw nut for fixing

Scope of delivery

  • Thermometers

More interesting products

(*All information is plus legal VAT)