• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01001617 Double-ended open ring spanner Spanner size (metric) 16 - 17 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador double open-end wrench, DIN 3110, 16x17 mm

  • Proven, durable industrial qualityDIN 3110/ISO 10102 Up to 70% above DINChromium-vanadium steel (31CrV3) with matt chrome-plated surface for pleasant gripWith hexagonal profile

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

16 mm

17 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3110

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636547 Matador Schraubwerkzeuge 01001617 Double-ended open ring spanner Spanner size (metric) 16 - 17 mm

Description

The classic double wrench from Matador. For hex screws and Ideal for bolts and cables in the way. Durable industrial quality, tried and tested a million times over. Torque values up to 70% above DIN for additional safety. Flat heads ensure narrow spaces. Made of chromium-vanadium steel (31CrV3), with matt chrome surface for pleasant grip even in oily hands. Jaw setting 15 ° angled. According to DIN 3110 / ISO 10102.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.