• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01830140 Ratcheting crowfoot wrench Spanner size (metric) 14 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Execution: Straight version
Product type

Ratcheting crowfoot wrench

Spanner size

14 mm

No. of teeth

72

Length

190 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660257 Matador Schraubwerkzeuge 01830140 Ratcheting crowfoot wrench Spanner size (metric) 14 mm

Description

Combination ratchet wrench, straight, metric. With 72 teeth, very high torque values (exceed DIN 3110/ISO 3318). Patented ratchet gear (gear plus) made of special steel. Simple matter for right and left. Jaw position 15° bent.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)