• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01859100 01859100 Crowfoot wrench set 10-piece Spanner size (metric) 6 - 19 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Angled
Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

13 mm

14 mm

17 mm

19 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659862 Matador Schraubwerkzeuge 01859100 01859100 Crowfoot wrench set 10-piece Spanner size (metric) 6 - 19 mm

Description

Set of combination wrenches, angled, metric. Ideal for hexagonal screw joints and in the way the bolts and cable. With angled at ring side. Can be used universally for press and hold the screw connections. High-quality, durable industrial quality. Flat heads for confined spaces. Comfortable grip, by matt chrome-plated surface, even with oily hands. Fully automatic ground, for longer life of screw heads and keys. Jaw position 15° bent. Tried-and-tested compilation of the angled oder Ring-maulschlüsseln. All important values in a set. Packaging, stacking and superposable, resealable, reusable.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)