• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01899080 8-tlg. Ratcheting crowfoot wrench Spanner size (metric) 8 - 19 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Tried and tested combination of ratchet ring wrenches, covers 80% of all screw applicationsWorking in narrow spaces without movingDurable industrial quality made of chromium-vanadium steel (31CrV3) with matt chrome-plated surface for pleasant gripUp to 70% above DINFine-toothed with 72 teeth and only 5° swiveling angleWith Matador Smartdrive-Profile for optimum power deliverySet in high-quality, water-repellent textile roll-bag with eyelets for hanging

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

12 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636592 Matador Schraubwerkzeuge 01899080 8-tlg. Ratcheting crowfoot wrench Spanner size (metric) 8 - 19 mm

Description

8-piece ratchet spanner set, in roll bag. Tried and tested combination of ratchet ring wrenches for fast, comfortable working without changing the key. Straight shape, with 15° angled jaw side. Ring side with ratchet function, fine-toothed with 72 teeth and only 5° swiveling angle. With patented ratchet drive made of special steel. Durable industrial quality, torque values up to 70% above DIN. With reversing lever for right and left-handed operation. Made of chromium-vanadium steel (31CrV3), with matt chrome surface for pleasant grip even in oily hands.As a set in a practical Premium rollable bag with water proof surface and comfortable Velcro fastener made of durable textile material, with two hanging holes for attachment to tool walls.Contents: SW 8, 9, 10, 11, 13, 14, 17, 19 mm.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)