• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 02001415 Double-ended box wrench Spanner size (metric) 14 - 15 mm

1/3
EAN:
Part number:
Item no:
Unavailable

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended box wrench

Spanner size

14 mm

15 mm

Length

216 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 838

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659491 Matador Schraubwerkzeuge 02001415 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Description

Double ring spanner set, metric. Classic screw key with deep gekropftem, double ring profile for the deeper screw connections. 2 Dimensions/key. Comfortable grip, by matt chrome-plated surface, even with oily hands. Heads fully automatic ground and polished, for longer life of screw and key.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.