• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 02519050 Double-ended open ring spanner 5-piece Spanner size (metric) 8 - 22 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

8 mm

10 mm

12 mm

11 mm

13 mm

14 mm

17 mm

19 mm

22 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3118

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659689 Matador Schraubwerkzeuge 02519050 Double-ended open ring spanner 5-piece Spanner size (metric) 8 - 22 mm

Description

Set Open double ring wrench. For union nuts and bolts on pipes, ideal for brake lines. Drop-forged with reinforced ring. Heads are angled at 15° and slotted. Up to size 13 x 14 mm with hexagonal ring, from size 14 x 17 mm with double-hex. Tried-and-tested compilation of open double ring spanners. All important values in a set. Set in a practical, transparent polypropylene box: Stable Packaging, stacking and superposable, resealable, reusable and with hanging hole for tool panels.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.