• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 03803641 Hex head Socket bit 36 - 41 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Spanner size

36 mm

41 mm

Downforce

Hex head

Length

215 mm

Material

C35

Material properties

tempered

Weight

0.885 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660281 Matador Schraubwerkzeuge 03803641 Hex head Socket bit 36 - 41 mm

Description

Pipe wrench. For numerous application areas, ideal for studs, deep-lying nuts and spark plugs. With hollow shaft. With hole for rotary pins (type. Code 342).

Hints

This text is machine translated.