• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 20758001 Hex head Bits 1/8" 1/4" (6.3 mm)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

1/8"

Downforce

Hex head

Length

25 mm

Material

Chromium-vanadium steel

Width

7 mm

Weight

0.01 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659354 Matador Schraubwerkzeuge 20758001 Hex head Bits 1/8" 1/4" (6.3 mm)

Description

Socket wrench set For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 6.3/ISO 1174. With hexagonal profile. With MATADOR Smart Drive Profile.

Hints

This text is machine translated.