• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 20810060 Hex head Bits 6 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6 mm

Downforce

Hex head

Length

50 mm

Material

Chromium-vanadium steel

Width

11.9 mm

Weight

0.022 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660134 Matador Schraubwerkzeuge 20810060 Hex head Bits 6 mm 1/4" (6.3 mm)

Description

Screwdriver insert (TORX ® with pin). For internal TORX ® screws with pen. Extra-hard tip made from special steel. For manual operation. Inner square drive according to DIN 3120-C 6.3/ISO 1174.

Hints

This text is machine translated.