• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 20900080 TX Bits 6.3 mm 1/4" E 8 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1/4"

Size

E 8

Downforce

TX

Length

25 mm

Max. length

25 mm

Material

Chromium-vanadium steel

Width

11 mm

Weight

0.013 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659106 Matador Schraubwerkzeuge 20900080 TX Bits 6.3 mm 1/4" E 8 1/4" (6.3 mm)

Description

Socket wrench set (Outer-TORX ®). For external TORX ® screws. For manual operation. Inner square drive according to DIN 3120-C 6.3/ISO 1174.

Hints

This text is machine translated.