• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 2K-Schraubendreher 06550000 Workshop Phillips screwdriver PH 0 Blade length: 80 mm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador 2K screwdriver, PH 0x80 mm

  • Durable industrial quality2K screwdriver; PH 0x80 mm

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 0

Blade length

80 mm

Material

Special steel

Material properties

high alloyed

Downforce

PH

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636677 Matador Schraubwerkzeuge 2K-Schraubendreher 06550000 Workshop Phillips screwdriver PH 0 Blade length: 80 mm

Description

2K screwdriver (PH 0) Premium workshop screwdrivers for Phillips recess screws. With 2-component hand grip and hard quick turning and soft force zone. With hexagonal drive for torque strengthening in conjunction with a wrench. With burnished tip. With hanging hole. Hard, black movement zone made of special plastic for a quick grip with low friction. Browned tip for precise, permanent fit in the screw. Chrome-plated blades made of high-alloy special steel for optimum corrosion protection. Soft and non-slip, gray grip zone made from TPE plastic for secure hold with maximum pressure. With ballfull stapling end for comfortable support at high torques. Slide and roll-off protection through hexagonal shape. Take care of the hand and wrap yourself up powerfully.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Phillips Keys are you looking for?