• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 2K Workshop Slotted screwdriver Blade width: 10 mm Blade length: 175 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador 2K-screwdriver, 10x175 mm

  • Durable industrial quality2K screwdriver; version: 10x175 mm

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

10 mm

Size

10 mm

Blade length

175 mm

Material

Special steel

Material properties

high alloyed

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636670 Matador Schraubwerkzeuge 2K Workshop Slotted screwdriver Blade width: 10 mm Blade length: 175 mm

Description

2K screwdriver (slot) Premium workshop screwdriver with blade-shaped tip. With hexagonal drive for torque strengthening in conjunction with a wrench. With 2-component grip with hard quick-turn and soft force zone. With burnished tip. With hanging hole. Hard, black movement zone made of special plastic for a quick grip with low friction. Browned tip for precise, permanent fit in the screw. Chrome-plated blades made of high-alloy special steel for optimum corrosion protection. Soft and non-slip, gray grip zone made from TPE plastic for secure hold with maximum pressure. With ballfull stapling end for comfortable support at high torques. Slide and roll-off protection through hexagonal shape. Take care of the hand and wrap yourself up powerfully.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.