• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30751220 Double hex socket Bits 22 mm 3/8" 3/8" (10 mm)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

22 mm

Ratchet bits (inch)

3/8"

Downforce

Double hex socket

Length

32 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120-C 10

Width

30 mm

Weight

0.085 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660710 Matador Schraubwerkzeuge 30751220 Double hex socket Bits 22 mm 3/8" 3/8" (10 mm)

Description

Socket wrench set, metric. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With hexagonal or double hexagonal profile. With handy cross edge. With MATADOR Smart Drive Profile. MATADOR Super chrome for long lasting rust protection. Twin hexagonal profile.

Hints

This text is machine translated.