• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30810080 Hex head Bits 8 mm 3/8" 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

8 mm

Ratchet bits (inch)

3/8"

Downforce

Hex head

Length

65 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120-C 10

Width

12 mm

Weight

0.11 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660147 Matador Schraubwerkzeuge 30810080 Hex head Bits 8 mm 3/8" 3/8" (10 mm)

Description

Socket wrench set, long. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With handy cross edge.

Hints

This text is machine translated.