• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 30921450 Star Bit 10 mm 3/8" T 45 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

T 45

Downforce

Star

Length

92 mm

Max. length

92 mm

Material

Chromium-vanadium special steel

Material properties

extra hard

DIN standard

DIN 3120-C 10

Width

18 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659373 Matador Schraubwerkzeuge 30921450 Star Bit 10 mm 3/8" T 45 3/8" (10 mm)

Description

Screwdriver insert (TORX ®). Application: Inside TORX® screws. Extra-hard tip made from special steel. In standard length (48mm) or extra long for deep-lying screw connections (92 mm). For manual operation. With handy cross edge. Inner square drive according to DIN 3120-C 10/ISO 1174. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.