• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40758018 Double hex socket Bits 12.5 mm 1 1/8" 1 1/8" 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1 1/8"

Size

1 1/8"

Downforce

Double hex socket

Length

43 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

38 mm

Weight

0.17 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659794 Matador Schraubwerkzeuge 40758018 Double hex socket Bits 12.5 mm 1 1/8" 1 1/8" 1/2" (12.5 mm)

Description

Socket wrench set, in inches. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With double hexagonal profile. With handy cross edge. With MATADOR Smart Drive Profile. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.