• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40781140 Allen Bit 14 mm 14 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Size

14 mm

Downforce

Allen

Length

100 mm

Max. length

100 mm

Material

Chromium-vanadium special steel

Material properties

chrome plated

Width

24 mm

Weight

0.135 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659169 Matador Schraubwerkzeuge 40781140 Allen Bit 14 mm 14 mm 1/2" (12.5 mm)

Description

Socket wrench set, Allen, metric. For hexagon socket screws. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With handy cross edge. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.