• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40920550 Star Bit 55 mm 1/2" T 55 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

55 mm

Ratchet bits (inch)

1/2"

Size

T 55

Downforce

Star

Length

62 mm

Max. length

62 mm

Material

Chromium-vanadium special steel

Material properties

extra hard

Width

24 mm

Weight

0.094 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660758 Matador Schraubwerkzeuge 40920550 Star Bit 55 mm 1/2" T 55 1/2" (12.5 mm)

Description

Screwdriver inset, TORX ®. Application: Inside TORX® screws. Extra-hard tip made from special steel. In standard length (62mm) or extra long for deep-lying screw connections (100 mm). Inner square drive according to DIN 3120-C 12.5/ISO 1174.

Hints

This text is machine translated.