• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 40930500 Star Bit 1/2" TR 50 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

TR 50

Downforce

Star

Length

62 mm

Max. length

62 mm

Material

Chromium-vanadium special steel

Material properties

tempered

Width

24 mm

Weight

0.091 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659181 Matador Schraubwerkzeuge 40930500 Star Bit 1/2" TR 50 1/2" (12.5 mm)

Description

Screwdriver insert (TORX ® with pin). For internal TORX ® screws with pen. Extra-hard tip made from special steel. For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With handy cross edge.

Hints

This text is machine translated.