• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 50750460 Hex head Bits 46 mm 3/4" 3/4" (20 mm)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/4" (20 mm)

Spanner size

46 mm

Ratchet bits (inch)

3/4"

Downforce

Hex head

Length

68 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120-D 20

Width

62 mm

Weight

0.63 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660765 Matador Schraubwerkzeuge 50750460 Hex head Bits 46 mm 3/4" 3/4" (20 mm)

Description

Socket wrench set For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-D20/ISO 1174. With hexagonal profile. With pin lock. With MATADOR Smart Drive Profile.

Hints

This text is machine translated.