• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 50751600 Double hex socket Bits 60 mm 3/4" (20 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/4" (20 mm)

Spanner size

60 mm

Downforce

Double hex socket

Length

78 mm

Max. length

60 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120-D 20

Width

80 mm

Weight

0.95 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659990 Matador Schraubwerkzeuge 50751600 Double hex socket Bits 60 mm 3/4" (20 mm)

Description

Socket wrench set For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-D20/ISO 1174. With Dopelsechskant-Profil. With pin lock. With MATADOR Smart Drive Profile.

Hints

This text is machine translated.