• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 74810140 Hex head Impact driver bit 14 mm 1/2" 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Length

78 mm

Material

Cromoly steel

DIN standard

DIN 3129

Width

24 mm

Weight

0.14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660221 Matador Schraubwerkzeuge 74810140 Hex head Impact driver bit 14 mm 1/2" 1/2" (12.5 mm)

Description

Power socket wrench set, long. For machine operation, suitable for all common compressed air and electric drill. Inner square according to DIN 3121-G 12.5/ISO 1174. Suitable for external hexagon socket head screws. With hexagonal profile. With MATADOR SmartDrive²-profile. Standards: DIN 3129 ISO 2725-2. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.