• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 75750330 Hex head Impact driver bit 33 mm 3/4" 3/4" (20 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

3/4" (20 mm)

Spanner size

33 mm

Ratchet bits (inch)

3/4"

Downforce

Hex head

Length

57 mm

Material

Cromoly steel

DIN standard

DIN 3129

Width

50 mm

Weight

0.48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660809 Matador Schraubwerkzeuge 75750330 Hex head Impact driver bit 33 mm 3/4" 3/4" (20 mm)

Description

Power socket wrench insert. For machine operation, suitable for all common compressed air and electric drill. Inner square drive according to DIN 3121-G20/ISO 1174. Suitable for external hexagon socket head screws. With hexagonal profile. With MATADOR SmartDrive²-profile. Standards: DIN 3129/ISO 2725-2. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.