• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 76750380 Hex head Impact driver bit 38 mm 1" (25 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1" (25 mm)

Spanner size

38 mm

Downforce

Hex head

Length

65 mm

Material

Cromoly steel

Width

58 mm

Weight

0.74 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659836 Matador Schraubwerkzeuge 76750380 Hex head Impact driver bit 38 mm 1" (25 mm)

Description

Power socket wrench insert. For machine operation. Inner square drive according to DIN 3121-G25/ISO 1174. Suitable for external hexagon socket head screws. With hexagonal profile. With MATADOR SmartDrive²-profile. Standards: DIN 3129/ISO 2725-2. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.