• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 76810190 Hex head Impact driver bit 19 mm 1" 19 mm 1" (25 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Impact driver bit

Drive

1" (25 mm)

Spanner size

19 mm

Ratchet bits (inch)

1"

Size

19 mm

Downforce

Hex head

Length

90 mm

Material

Cromoly steel

DIN standard

DIN 3129

DIN 3121

DIN ISO 2725-2

Width

54 mm

Weight

0.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660624 Matador Schraubwerkzeuge 76810190 Hex head Impact driver bit 19 mm 1" 19 mm 1" (25 mm)

Description

Power socket wrench set, long. For machine operation, suitable for all common compressed air and electric drill. Inner square drive according to DIN 3121-G25/ISO 1174. Suitable for external hexagon socket head screws. With hexagonal profile. With MATADOR SmartDrive²-profile. Standards: DIN 3129/ISO 2725-2. Material Chrom-Vanadium Surface: manganese-phosphated.

Hints

This text is machine translated.