User & Safety Instructions 1660235 Matador Schraubwerkzeuge 81630020 Workshop trolley
Description
RATIO workshop trolley, empty. Pleasant working height 1,030 mm. Stable steel-sheet design Work surface made of ABS with practical small parts compartments. High-quality powder coating in black (RAL 9005). Total load capacity 500 kg. With 7 drawers: 5 x 75 mm, 2 x 154 mm, all drawers with 100% full extension, each with 45 kg load capacity. Drawer edges made of aluminum. Individual locking of the drawers and reciprocal locking mechanism. Ball-bearing guide rails. With pictogram sheet for drawer identification. Side walls with square holes for accessories. Solid rubber tires with 2 ball-bearing fixed rollers and 2 castors with parking brake. Rounded edges and integrated rubber bumper on the corner pillars. Sturdy, heavy-duty handle (can be mounted on both sides). Central locking with cylinder lock.
This text is machine translated.
Description
RATIO workshop trolley, empty. Pleasant working height 1,030 mm. Stable steel-sheet design Work surface made of ABS with practical small parts compartments. High-quality powder coating in black (RAL 9005). Total load capacity 500 kg. With 7 drawers: 5 x 75 mm, 2 x 154 mm, all drawers with 100% full extension, each with 45 kg load capacity. Drawer edges made of aluminum. Individual locking of the drawers and reciprocal locking mechanism. Ball-bearing guide rails. With pictogram sheet for drawer identification. Side walls with square holes for accessories. Solid rubber tires with 2 ball-bearing fixed rollers and 2 castors with parking brake. Rounded edges and integrated rubber bumper on the corner pillars. Sturdy, heavy-duty handle (can be mounted on both sides). Central locking with cylinder lock.
This text is machine translated.
What kind of Mobile Workshops are you looking for?