• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 81630030 Workshop trolley

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador RATIO workshop trolley, 8 drawers, empty

  • High-quality, professional industrial qualityPermanent powder coatingHigh total carry loadSafety-locked drawers with central locking system100% drawer extensionBall bearing drawer guides

Technical specifications

Product type

Workshop trolley

Dim

(L x W x H) 470 x 1030 x 790 mm

No. of drawers

8

Content

1 pc(s)

Width

1030 mm

Height

790 mm

Length

470 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636921 Matador Schraubwerkzeuge 81630030 Workshop trolley

Description

Workshop trolley RATIO.One device for all: Large, robust and durable.The Matador workshop trolley RATIO with 8 drawers (7 x 75 mm, 1 x 150 mm height) is our successful model and is used in many workshops of well-known car manufacturers. The high quality powder coating in matte-black (RAL 9005) is not only extremely scratch-proof, it also looks very noble and radiates a solid competence together with the drawer edges of aluminum. The stable and ergonomic hand grip can be mounted on both sides, with a working height of 1,030 mm the RATIO is especially comfortable and is also suitable as a mobile workbench thanks to the stable working surface made of ABS with various small parts, cans and roll-off protection for small parts. The two side walls have a modern square hole for accessories (hooks, waste containers, etc.) and are rounded off extra wide at the corners (additionally rubber sheathed in the bottom) to ensure maximum shock protection.The internal values are also impressive: Large, ball-bearing heavy-duty fixed castors with solid rubber tires ensure high load capacity (500 kg total), thanks to the two castors with parking brake and the two fixed rollers, THE RATIO is very flexible and mobile even under full load. The drawers have proven 3-stage locking system with central locking, anti-tipping and individual locking. A real full extension (100%) of the high performance ball-bearing rails makes it easy to remove the tool, single the drawers even have a load capacity of up to 40 kg. The drawers can even be individually marked on the basis of the pictogram sheets included, so that you keep an overview at all times. With an external dimension of 715x470x1030 mm (WxTxH) and a drawer internal dimensions of 565x395 mm (BxT), THE RATIO has an ideal size for various applications.

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)