• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Allen Allen key 8 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

8 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660510 Matador Schraubwerkzeuge Allen Allen key 8 mm

Description

Angle screwdriver (hexagonal), long, Ball-head. Angle screwdriver for hexagon socket screws, long form. Through-hardened. Clear, long-lasting labelling. Vollgalvanische treatment the surface (nickel and chrome plated) for a long-lasting protection against corrosion. Special chromium-vanadium alloy transmission of high torque values. With ball head of the long end, ideal for hard-to-reach screws, as can be tilted up to 25°.

Hints

This text is machine translated.