• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge UNO 61750550 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet, Slipping 3/4"

1/7
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador torque wrench UNO, 3/4": 110-550 Nm

  • High-quality, professional industrial qualityTorque wrench UNO; 3/4": 110-550 Nm

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Slipping

Downforce

3/4" (20 mm)

Torque (min.)

110 Nm

Torque (max.)

550 Nm

Trigger accuracy

3 %

Graduation

0.5 Nm

DIN standard

DIN EN ISO 6789

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636821 Matador Schraubwerkzeuge UNO 61750550 Torque wrench Calibrated to (ISO standards) Forward/reverse ratchet, Slipping 3/4"

Description

Torque wrench UNOA window. A value. One grip. One click.Extremely precise and easy to use.The new professional torque wrench with a completely new operating concept:Simplest setting with extra fine scale division (of 0.5 N·M to 1.0 N·M for larger models), only a clearly readable value in N.·m. No double scale with unclear lines. With narrow head for reaching narrow areas, with integrated ratchet handle with 48 teeth and safety joint. The powder coating permanently protects the body. The correct handling is child's play thanks to the handy and ergonomically designed grip with a finger recess. Achieving the desired torque value is indicated with a clearly audible and perceptible signal. THE Matador UNO is extremely precise, the maximum deviation is only ±3% of the set scale value. For the controlled suit. With the German calibration certificate to DIN EN ISO 6789.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.