• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Workshop Star screwdriver 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Star screwdriver

Range of use

Workshop

Material

Chromium-vanadium steel

Material properties

fully tempered

Downforce

Star

Screwdriver features

T-grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661060 Matador Schraubwerkzeuge Workshop Star screwdriver 1 pc(s)

Description

2 K-T-handle angle screwdriver (TORX ®). T-handle angle screwdriver for internal TORX ® screws, long form. Through-hardened blade. Clear, long-lasting labelling. Vollgalvanische treatment the surface (nickel and chrome plated) for a long-lasting protection against corrosion. Special chromium-vanadium alloy transmission of high torque values. With ball head of the long end, ideal for hard-to-reach screws, as can be tilted up to 25°. With 2-component grip with a hard fast rotating and soft power area. With hanging hole. Powerful grabs with the MATADOR 2K-T-handle. End-to-end blade made of special chrome-vanadium alloy. Hardness, blue motion zone made from special plastic for fast work with low friction. Soft and slip-resistant, black grip zone from TPE-plastic for safe stop with maximum pressure. Asymetric handle wings for high torque values. Sleek ergonomic shape Relaxed attitude by accurate handle grip.

Hints

This text is machine translated.