• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Workshop Star screwdriver 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Star screwdriver

Range of use

Workshop

Material

Steel alloy

Material properties

burnished

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661080 Matador Schraubwerkzeuge Workshop Star screwdriver 1 pc(s)

Description

2 K-screwdriver (TORX ®). Workshop screwdriver for internal TORX ® screws. With 2-component grip with a hard fast rotating and soft power area. Chrome-plated, with burnished tip With hanging hole. Hardness, black movement zone made from special plastic for quick grip with low friction. Burnished tip for accurate, long-lasting fit in the screw. Chrome-plated blades made of high-alloy special steel for optimum corrosion protection. Soft and non-slip, gray grip zone from TPE-plastic for safe stop with maximum pressure. The non-slip edge for comfortable support with balligem at high torques. Abgleit and ant by hexagonal form. Protect the hand and packing powerful.

Hints

This text is machine translated.