• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matter and Form THREE™ 3D scanner

1/27
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,909.00 / piece)
€ 1,909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

3D scanner Matter and Form THREE

  • Structured light
  • Accuracy +/- 0.033 mm
  • Resolution 0.037 mm
  • Scan size: From 0.2 mm
  • Network-enabled LAN / WLAN
  • Incl. turntable

Technical specifications

Product type

3D scanner

Width

251 mm

Height

119 mm

Depth

31 mm

Type

3D Scanners

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338745 Matter and Form THREE™ 3D scanner

Description

Matter and Form THREE™ 3D scanner

Main functions
- Single scan time: 12–15 seconds
- Maximum resolution: 37 micrometers
- Maximum accuracy: 33 micrometers
- Capture details up to a size of 0.2 mm
- Maximum object size: Theoretically unlimited. Practically, scans are limited to the available storage capacity of 16 GB
- Works with ANY operating system or device that supports a modern web browser, including Linux, Chromebook, Windows, Mac, IOS Android
- Full API to control scanner hardware and processing
- Edge computing device - run custom programs

There is nothing like the THREE

With an amazing range of capabilities and features that no other 3D scanner can offer, the Matter and Shape THREE will be an integral part of your workflow. The THREE is a powerful, flexible 3D scanning solution that is equipped for every job.

Without limiting the object color or size, the THREE is a tool you can rely on, whether you need to scan tiny details such as the surface of a coin or a car motor in 3D.

With integrated software, Sony optical 13 MP sensors and a state-of-the-art DLP MEMS mirror projector, the THREE offers you a simple but effective 3D scanning experience as well as accuracy and resolution on the level of measurement.

The THREE is also a unique edge-computing device with popular programming tools that are integrated as plug-ins. Supported by open source projects and a complete API, you can develop your own computer Vision and scan software programs that are run by the THREE for you.
Unbelievable compatibility – a revolutionary software approach

The THREE 3D scanner software is built in, so you don't need to install anything and don't need a powerful computer. The use of the THREE is a pure pleasure with every modern operating system or device. The THREE is controlled via your web browser and works on Linux, Chromebook, Windows, Mac, Android and IOS. WAS even if you have it!
Full API control and edge computing

The THREE is not only an unbelievably versatile 3D scanner, it is also your gate for image processing and leaves your imagination free. Use the API to control scanning, cameras, projector and processing according to your own needs. Select from the open source projects of the THREE or program your own software and then execute them either on your own computer or directly on the THREE itself!

Whether you are a Vision professional or a student who takes his first steps, the THREE gives you the tools you need for successful "Machine Vision Projects".

Full color ChromaSpec™ scanning technology
Better than blue light, better than white light, THREE's unique ChromaSpec™ technology uses the entire spectrum of visible light to capture geometry and color perfectly. The THREE with ChromaSpec™ can capture any color and even black.

A complete package
No matter whether you are new in 3D or a digital professional, the THREE opens up new possibilities for you. The THREE scans everything, WAS you want to capture, with the least effort. The THREE is the perfect way to introduce digital techniques into your creative process.

Powerful 3D-scanner - application areas

For 3D printing
The THREE is the perfect companion for 3D printing and can be seamlessly integrated into your workflow. Simply scan your creation, network it and export it to use with any 3D printer in the world.

For reverse engineering
The THREE offers metrological precision, advanced automatic and user-controlled point alignment algorithms and no object size restrictions, WAS makes it the perfect tool for the construction of new parts and spare parts for mechanical systems.

For archiving and researching
A new way of analysis. Keep artifacts and share real metrics with digital archiving. Open possibilities with interactive, tactile learning experiences. Save and promote the cultural heritage with the technology of the 21. Century.

For education in 3D
With the THREE, you combine art, science and technology with project-based learning. The multiple applications of 3D scanning enable a unique, practical method for examining key disciplinary topics. Students using 3D printers now have the speed, accuracy and ownership to develop their ideas.

For art + design
Start by introducing digital techniques into your creative process. Whether you're new in 3D or a digital professional, the THREE opens up new possibilities for you. Build an intuitive bridge between physical and virtual media to diversify your process.

For e-commerce
Interactive 3D product models offer a proven benefit in e-commerce sales, and the THREE is the most flexible solution available for creating high-quality full-color 3D models.

This text is machine translated.

Scope of delivery

  • Turntable;power adapter with exchangeable, worldwide plugs;calibration card;user manual;product information brochure;carrying bag.

System requirements

  • Any device that supports a modern web browser.

More interesting products

(*All information is plus legal VAT)