• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shining EinScan-SP V2 3D scanner

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,575.00 / piece)
€ 2,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shining 3D One-Scan SP V2 3D scanner

  • Special features:
  • - Ideal for reverse engineering and design
  • - Auto and fixed scan modes for all object sizes
  • - One-click scanning and 3D printer compatibility
  • - Including Mac OS support
  • - Visible white light and high-resolution color scans

Technical specifications

Product type

3D scanner

Operating range (max.)

120 cm

Operating range (min.)

3 cm

Resolution

1.3 MP

File format

OBJ

STL

ASC

PLY

Weight

4.2 kg

Light source

White light

Width

570 mm

Height

210 mm

Depth

210 mm

Scanning method

Structured-light 3D scanner

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3191553 Shining EinScan-SP V2 3D scanner

User & Safety Instructions

User & Safety Instructions 3191553 Shining EinScan-SP V2 3D scanner

Conformity certificate

Conformity certificate 3191553 Shining EinScan-SP V2 3D scanner

Description

EINSCAN-SP V2: Revolutionary precision in 3D scanning

The EinScan-SP V2 redefines the standards of professional 3D digitization. With its advanced technology and user-friendly functions, this scanner offers an unsurpassed accuracy, speed and versatility for professionals in the fields of reverse engineering, design, training, and more.

High-precision and efficient 3D modeling: The EinScan-SP V2 has an exceptional accuracy of 0.05 mm per scan, supported by a thorough calibration process. With various scan modes, including Auto Scan and Fixed Scan, it captures 3D data from small to large objects quickly and easily. The combination of fast scanning speed and high-resolution modeling makes it the ideal tool for demanding 3D modeling projects.

Ease of use and compatibility: The scanner's simple operation and automatic calibration enable one-click scanning without the need for complex setup. Within 45 seconds, users can perform a full 360 degree scan. In addition, the EinScan-SP V2 is seamlessly compatible with 3D printers, provides automatic mesh for closed 3D data, and supports API access for 3D printers of all brands.

Advanced features for professional applications: The EinScan-SP V2 supports reverse engineering and design with a fast scanning experience and makes high-resolution scanning accessible. Its compatibility with 3D printers and easy cloud integration extend the possibilities of digital creation and collaboration. With the introduction of Mac OS support in September 2023, the EinScan-SP V2 sets new standards in the industry.

Safe and easy to use: This scanner uses visible white light, WAS makes it safe for human eyes and allows accurate color and texture scans. The included software and the turntable facilitate the process, while the high-resolution 1.3 megapixel camera provides highly detailed results. The EinScan-SP V2 provides an enhanced scanning experience with professional accuracy, fast speed and extensive functionality – Ideal for professionals who do not want to make any compromises.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • 1x Shining 3D One-Scan SP V2 3D scanner

System requirements

  • OS: Win® 10 64 bit / Mac OS
  • CPU Intel Dual core i5 or higher
  • RAM: 16GB or higher
  • Graphics card: Nvidia GTX660 or higher
  • Video memory: 2GB or higher
  • USB port 2.0/3.0

More interesting products

(*All information is plus legal VAT)