• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 8265090 LED magnifying lamp with clamp base Magnification=1.75 x 2021 Energy Efficiency Class E (A - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 7 kWh/1000h
Product type

LED illuminated magnifier

Magnification

1.75 x

Bulb type

LED (monochrome)

6500 K

Lens size

(L x W) 15.7 cm x 19.5 cm

E (A - G)

No. of LEDs

108

Fastening method

Clip mount

Operating voltage

230 V

No

Energy consumption

7 kWh/1000h

Factory colour

Black

7 W

Colour

Daylight white

Total luminous flux

470 lm

Lens size, width

19.5 cm

Lens size (length)

15.7 cm

Height

42 cm

Length

40 cm

Built-in LED

Material

Metal

UKCA

yes

Documents & Downloads

Warranty Terms

Warranty Terms 1347677 Maul 8265090 LED magnifying lamp with clamp base Magnification=1.75 x 2021 Energy Efficiency Class E (A - G)

Description

Scope of delivery

  • LED magnifying lamp with clamp base · User manual.
  • This text is machine translated.

Hints

Guaranteed: Zero power consumption when switched off.

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?