• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 8265002 LED magnifying lamp with clamp base Magnification=1.75 x 2021 Energy Efficiency Class E (A - G)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED magnifying lamp with clamp base

  • 108 daylight white LEDs
  • Can be swivelled
  • 3-dioptre lens

Technical specifications

  • Power consumption: 7 kWh/1000h
Product type

LED illuminated magnifier

Magnification

1.75 x

Bulb type

LED (monochrome)

6500 K

Lens size

(L x W) 15.7 cm x 19.5 cm

E (A - G)

No. of LEDs

108

Fastening method

Clip mount

Operating voltage

230 V

No

Energy consumption

7 kWh/1000h

Factory colour

White

7 W

Colour

Daylight white

Total luminous flux

470 lm

Lens size, width

19.5 cm

Lens size (length)

15.7 cm

Height

42 cm

Length

40 cm

Built-in LED

Material

Metal

UKCA

yes

Documents & Downloads

Warranty Terms

Warranty Terms 1347676 Maul 8265002 LED magnifying lamp with clamp base Magnification=1.75 x 2021 Energy Efficiency Class E (A - G)

Description

2 in 1: magnifying glass and functional work light
Ideal for precise working in laboratories, workshops and technical offices, doctor's surgeries, etc. or in the private sector for stamp collectors, precision mechanics or as a reading magnifier.

This text is machine translated.

Features

  • 3 dioptre glass lens (1.75x magnification)
  • Protective flap for magnifier
  • Built-in switch.

Scope of delivery

  • LED magnifying lamp with clamp base
  • User manual.

Hints

Guaranteed: Zero power consumption when switched off.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.46€ 249.46*

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)