
TOOLCRAFT 2147853 LED magnifying lamp 60 SMD LED 5D 2.25X Magnification=2.25 x 12.2 cm 2021 Energy Efficiency Class F (A
Number
Highlights & Details
LED magnifying lamp 60 SMD LED 5D 2.25X
- Glass lens Ø 122 mm
- 1.75x and 2.25X magnification
- Adjustable magnifier arm
- clamp
- Interchangeable lens
Technical specifications
- Lens material: Glass
- Lamp life 25,000 h
- Start-up time less than 0.5 s by 60% luminous flux
- Protection class IP 20
- Clamping range (max.) 50 mm
- Lens diameter 127 mm (of which 122mm is visible)
- Product type
LED illuminated magnifier
- Magnification
2.25 x
- Bulb type
LED (monochrome)
- Operating radius
1.27 cm
6500 K
- Lens size
(Ø) 12.2 cm
F (A - G)
- Dim
(L x W x H) 65 x 23 x 82 cm
- No. of LEDs
60
- Fastening method
Clip mount
- Operating voltage
220 - 240 V
No
8 W
- Colour
Cool white
- Total luminous flux
700 lm
700 lm
- Lens Ø
12.2 cm
- Features
Interchangeable lens
- Width
23 cm
- Height
82 cm
- Length
65 cm
LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2147853 TOOLCRAFT 2147853 LED magnifying lamp 60 SMD LED 5D 2.25X Magnification=2.25 x 12.2 cm 2021 Energy Efficiency Class F (A
User & Safety Instructions 2147853 TOOLCRAFT 2147853 LED magnifying lamp 60 SMD LED 5D 2.25X Magnification=2.25 x 12.2 cm 2021 Energy Efficiency Class F (A
Conformity certificate
Conformity certificate 2147853 TOOLCRAFT 2147853 LED magnifying lamp 60 SMD LED 5D 2.25X Magnification=2.25 x 12.2 cm 2021 Energy Efficiency Class F (A
Warranty Terms
Warranty Terms 2147853 TOOLCRAFT 2147853 LED magnifying lamp 60 SMD LED 5D 2.25X Magnification=2.25 x 12.2 cm 2021 Energy Efficiency Class F (A
Description
Features
- Elegant design
- Glass lens 3 diopters
- 60 SMD LEDs s
- Lens cover
- Adjustable magnifier arm
- Clamp mount.
Scope of delivery
- 1 x LED magnifying lamp
- 1 x clamping bracket
- 1 x replacement lens 5D 2.25X
- 1 x user manual













