• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1526047 Roller stand base for Magnifier lamp and Work lamp Working height: 715 mm N/A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller stand base for Magnifier lamp and Work lamp

  • High stability
  • Number of roles: 5
  • Height: 715 mm
  • Max. 3.3 kg of load capacity

Technical specifications

  • Maximum load capacity 3.3 kg
Dim

(Ø x H) 62 cm x 71.5 cm

Product type

Wheeled stand

n.rel.

Recess length

71.5 cm

Height

71.5 cm

(Ø)

62 cm

Fastening method

Base

Weight

7 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1526047 TOOLCRAFT 1526047 Roller stand base for Magnifier lamp and Work lamp Working height: 715 mm N/A

Description

TOOLCTAFT Roller stand base for magnifying lamp magnifying and work lamp, 5-roller stand roller stand. Get unlimited freedom of movement and flexibility for your magnifying lamp. The stable and heavy foot with 5 castors offers high stability and mobility.

This product serves as a movable carrier for a suitable magnifying lamp. The maximum permissible weight of the magnifying lamp is 3.3 kg.

Scope of delivery

  • 5x Legs
  • Middle section
  • Base cover
  • Column
  • Washer
  • Spring washer
  • Cylinder head screw
  • Hex key
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.