
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED illuminated magnifier
1.75 x
3 x
LED (monochrome)
6000 K
(Ø) 12.7 cm
G (A - G)
56
Clip mount
220-240Vac
No
9 W
White
600 lm
12.7 cm
12.7 cm
12.7 cm
User & Safety Instructions 2181343 TOOLCRAFT 2181343 SMD LED Lupenleuchte 127 mm 8 W 8D 3X 600 lm
Warranty Terms 2181343 TOOLCRAFT 2181343 SMD LED Lupenleuchte 127 mm 8 W 8D 3X 600 lm