
Number
Highlights & Details
Magnifying lamp 127 mm 3D 1.75 x 820 in, dimmable incl. spare lens Ø 127 mm
- Magnification 1.75x
- Light color 3500 K to 650 0K
Technical specifications
- Light color 3500K to 6500K
- Product type
LED illuminated magnifier
- Magnification
1.75 x
2.25 x
- Bulb type
LED (monochrome)
- Lens size
(Ø) 12.7 cm
n.rel.
- Dim
(Ø x H) 12.7 cm x 82 cm (Lamp)
- No. of LEDs
60
- Fastening method
Clip mount
- Operating voltage
100-240V AC 50-60 Hz
Yes
10 W
- Colour
Warm white
Cool white
- Total luminous flux
820 lm
820 lm
- Lens Ø
12.7 cm
- Lens size, width
12.7 cm
- Lens size (length)
12.7 cm
- Features
Dimmable
- Dim. (add. text)
Lamp
- Width
23 cm
- Height
82 cm
- Length
120 cm
- (Ø)
12.7 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482479 TOOLCRAFT TO-7447437 Magnifying lamp 127 mm 3D 1.75 x 820 in, dimmable incl. spare lens Ø 127 mm Magnification=1.75 x, 2
Warranty Terms
Warranty Terms 2482479 TOOLCRAFT TO-7447437 Magnifying lamp 127 mm 3D 1.75 x 820 in, dimmable incl. spare lens Ø 127 mm Magnification=1.75 x, 2
Description
This text is machine translated.
Scope of delivery
- Torch
- Bracket
- Power supply unit
- Replacement lens 2.25x
- User manual.


















