
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED illuminated magnifier
1.75 x
2.25 x
LED (monochrome)
6000 K
(Ø) 12.7 cm
G (A - G)
56
Clip mount
220–240 V AC
No
9 W
White
600 lm
12.7 cm
Interchangeable lens
User & Safety Instructions 2148846 TOOLCRAFT 2148846 SMD LED Lupenleuchte 127 mm 9 W 5D 2.25X 600 lm
Warranty Terms 2148846 TOOLCRAFT 2148846 SMD LED Lupenleuchte 127 mm 9 W 5D 2.25X 600 lm