
TOOLCRAFT TO-7424667 SMD LED magnifying lamp 127 mm 7 W 3D 1.75X Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Cla
Number
Highlights & Details
SMD LED magnifying lamp 127 mm 7 W 3D 1.75X
- 220 - 240 V
- 7 Watt
- Color temperature 6000 - 7000 K
Technical specifications
- Lens type glass
- Life 25,000 h
- start-up time less than 0.5 s to reach 60 % luminous flux
- IP20
- clamping range 50 mm
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 12.7 cm
G (A - G)
- Dim
(L x W x H) 18.5 x 18.5 x 86.5 cm
- No. of LEDs
56
- Fastening method
Clip mount
- Operating voltage
220-240 V AC
No
- Energy consumption
7 kWh/1000h
- Weight
2.75 kg
- Factory colour
White
7 W
- Colour
Cool white
- Total luminous flux
600 lm
600 lm
- Lens Ø
12.7 cm
- Lens size, width
12.7 cm
- Width
18.5 cm
- Height
86.5 cm
- Length
18.5 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474889 TOOLCRAFT TO-7424667 SMD LED magnifying lamp 127 mm 7 W 3D 1.75X Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Cla
Warranty Terms
Warranty Terms 2474889 TOOLCRAFT TO-7424667 SMD LED magnifying lamp 127 mm 7 W 3D 1.75X Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Cla
Description
This text is machine translated.
Scope of delivery
- 1x LED magnifying lamp
- 1x Table clamp
- 1x user manual








