• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 247 Mains tester 3 mm 70 mm 150 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phase tester 247

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • DIN 57869 Part 6 and VDE 0680/6
Product type

Mains tester

Blade width

3 mm

Blade thickness

0.5 mm

Voltage (min.)

150 V AC

Voltage (max.)

250 V AC

Blade length

70 mm

Length

150 mm

Width

3 mm

Handle Ø

23 mm

Handle length

80 mm

Material

Stainless steel

Weight

171.00

Downforce

Slot

Height

300 mm

Voltage range

150 - 250 V AC

140 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825277 Wera 247 Mains tester 3 mm 70 mm 150 - 250 V AC

Description

DIN 57869 Part 6 and VDE 0680/6

Features

  • Handle dimensions: 86/15 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)