• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Mains tester 3 mm 14 mm 120 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains tester

Blade width

3 mm

Blade thickness

0.6 mm

Voltage (min.)

120 V AC

Voltage (max.)

250 V AC

Blade length

14 mm

Length

140 mm

Handle length

77 mm

Material properties

chrome plated

Downforce

Slot

Voltage range

220 -250 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817962 Donau Elektronik Mains tester 3 mm 14 mm 120 - 250 V AC

Description

1-pole for 220 - 250 Volts AC. Handle made of transparent plastic with metal clip and red cap. Touch electrode trained as a screwdriver blade.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)