
Highlights & Details
MAUL Coat stand MAUL SAPHIR black
- Stable, space-saving design standing wardrobe
- 8 clothes rails made of metal
- Suitable for clothes hangers
- With shield holder
Technical specifications
- Column: Ø 4 cm, black matt
- Umbrella holder: Ø 28 cm
- Base: Ø 36 cm
- Product type
Coat stand
- No. of hooks
8
- Factory colour
Black (RAL 9004, matt)
- (Ø)
36 mm
- Width
36 cm
- Height
171 mm
- Depth
36 cm
- Material
Metal
- Hook material
Metal
- Weight
2.5 kg
- Content
1 pc(s)
- Dim
(Ø x H) 36 mm x 171 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3337919 Maul Coat stand 9401090 MAULsaphir No. of hooks: 8 (Ø x H) 36 mm x 171 mm Metal Black (RAL 9004, matt) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3337919 Maul Coat stand 9401090 MAULsaphir No. of hooks: 8 (Ø x H) 36 mm x 171 mm Metal Black (RAL 9004, matt) 1 pc(s)
Description
Sophisticated: Offset dress bars with round heads distribute the load and allow easy access from all sides.
Clever: Solid metal clothes rails. Inclusive: Screen stand with drip tray in the base.
Load capacity: Solid base column made of metal, matt black powder coated, for a secure hold
Stable: Base made of solid steel, curved with large diameter ensures perfect stand.
Ideal and space saving for entrance areas, offices or at home. Inserts itself discreetly in every environment.
From the professional: Over 100 years of experience in metal processing.
This text is machine translated.
Features
- Round plastic end caps protect clothes or accessories
- Quick and easy installation
- Recyclable: Disassemble and restore the recycling cycle.
Scope of delivery
- Cloakroom stand MAUL SAPHIR black
What kind of Coat Racks, Umbrella Stands are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















