• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALCO Coat stand 2802 2802 No. of hooks: 8 (Ø x H) 40 cm x 172 cm Metal (powder-finished) Silver 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALCO coat stand 40 x 172 cm (Ø x H) Metal, powder coated silver

  • Round
  • Dimensions: 40 x 172 cm (Ø x H)
  • Top diameter: 40 cm
  • 8 Hook
  • Material: metal, powder-coated
  • Colour: Silver.

Technical specifications

Product type

Coat stand

No. of hooks

8

Factory colour

Silver

(Ø)

40 cm

Width

40 cm

Height

172 cm

Top diameter

40 cm

Shape

circular

Material

Metal (powder-finished)

Hook material

Metal

Content

1 pc(s)

Promotional item type

Garderobenständer

Dim

(Ø x H) 40 cm x 172 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554082 ALCO Coat stand 2802 2802 No. of hooks: 8 (Ø x H) 40 cm x 172 cm Metal (powder-finished) Silver 1 pc(s)

Description

Stable by heavy marble base. With integrated Umbrella stand and removable drip pan. With 3 Hook for accessories.

This text is machine translated.

Features

  • Coat stand

What kind of Coat Racks, Umbrella Stands are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)