• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Coat stand 9406290 MAULcaurus No. of hooks: 7 (Ø x H) 35 cm x 177 cm Metal, Steel Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAULcaurus coat stand

  • Sturdy, space-saving designer stand wardrobe
  • Well thought out: Staggered dress bars distribute the load and allow easy access
  • Screwed: Clothes rods and metal heads are tight
  • Load-carrying capacity: Solid stand column with silver metal spacers for a secure hold
  • Stable: Flat base plate made of solid steel with a large diameter provides for perfect stability and reduces risk of tripping
  • ideal for entrance areas, office rooms or at home
  • This text is machine translated.

Technical specifications

Product type

Coat stand

No. of hooks

7

Factory colour

Black

(Ø)

35 cm

Width

350 mm

Height

177 cm

Depth

350 mm

Material

Metal

Steel

Hook material

Metal

Weight

6.62 kg

Content

1 pc(s)

Promotional item type

Coat Stands

Dim

(Ø x H) 35 cm x 177 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498996 Maul Coat stand 9406290 MAULcaurus No. of hooks: 7 (Ø x H) 35 cm x 177 cm Metal, Steel Black 1 pc(s)

Description

Features

  • Blends discreetly into any environment
  • by the professional: More than 100 years of experience in metal processing
  • Column Ø 4 cm, matt black
  • 7 tightly screwed coat rods made of metal with metal end caps for hanging clothes or accessories
  • offset coat hooks for easy access from all sides
  • Base Ø 35 cm, weight 3.6 kg with 5 base-protecting felt pads
  • Color black RAL 9004
  • Quick and easy installation
  • Recyclable: Disassemble and return to the recycling system

Scope of delivery

  • MAULcaurus coat stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.48*

What kind of Coat Racks, Umbrella Stands are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)